UPM1K4R7MDD1TD is Obsolete and no longer manufactured.

Available Substitutes:
PM Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPM1K4R7MDD1TD

Digi-Key Part Number
493-11581-1-ND - Cut Tape (CT)
493-11581-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1K4R7MDD1TD
Description
CAP ALUM 4.7UF 20% 80V RADIAL
Detailed Description
4.7 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
UPM1K4R7MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Ripple Current @ High Frequency
53 mA @ 10 kHz
Impedance
4.2 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UPJ1K4R7MDD1TDNichicon3,945493-5101-1-ND$0.42000Direct
UPS2A4R7MDD1TDNichicon3,989493-5381-1-ND$0.30000Upgrade
UPW2A4R7MDD1TDNichicon3,295493-11371-1-ND$0.31000Upgrade
Additional Resources
AttributeDescription
Other Names
493-11581-1
493-11581-3
Standard Package2,000