USD

PM Series 5mm

UPM1HR68MDD1TD

Digi-Key Part Number
493-11484-1-ND - Cut Tape (CT)
493-11484-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UPM1HR68MDD1TD
Supplier
Description
CAP ALUM 0.68UF 20% 50V RADIAL
Detailed Description
0.68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
0.68 µF
Voltage - Rated
50 V
Impedance
16 Ohms
Ripple Current @ Low Frequency
14 mA @ 120 Hz
Ripple Current @ High Frequency
28 mA @ 10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.26100$2.61
50$0.17380$8.69
100$0.14780$14.78
500$0.10432$52.16
1,000$0.09129$91.29
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.08694$173.88
4,000$0.08042$321.68
Additional Resources
AttributeDescription
Other Names493-11484-3
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UPM2AR68MDD1TDNichicon1,872493-11586-1-ND$0.38000Upgrade
UPJ2AR68MDD1TDNichicon2,912493-5144-1-ND$0.32000Upgrade
UPJ1HR68MDD1TDNichicon3,781493-11332-1-ND$0.26000Direct