UMV1H010MFD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 3,263
Unit Price: $0.27000
Datasheet

Similar


Nichicon
In Stock: 1,122
Unit Price: $0.26000
Datasheet

UMV1H010MFD

DigiKey Part Number
493-15576-ND
Manufacturer
Manufacturer Product Number
UMV1H010MFD
Description
CAP ALUM 1UF 20% 50V RADIAL
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UMV1H010MFD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.2 mA @ 120 Hz
Ripple Current @ High Frequency
9.3 mA @ 10 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can