UMP SERIES 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMP1H0R1MDD1TP

Digi-Key Part Number
493-10253-1-ND - Cut Tape (CT)
493-10253-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UMP1H0R1MDD1TP
Description
CAP ALUM 0.1UF 20% 50V RADIAL
Detailed Description
0.1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Obsolete
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other Names
493-10253-3
493-10253-2-ND
493-10253-1
493-10253-2
Standard Package2,000