Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) Doctor Capacitor Episode Two: Terms Doctor Capacitor® Episode Nine: You Callin' Me? Doctor Capacitor® Episode Seven: What's In The Mail, Doc? |
PCN Obsolescence/ EOL | UMA Series 02/Jul/2021 |
HTML Datasheet | |
EDA Models | UMA0J470MDD by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Attribute | Description |
---|---|
Other Names | UMA0J470MDD-ND 493-5941 |
Standard Package | 200 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
UML0J470MDD | Nichicon | 0 | UML0J470MDD-ND | $0.00000 | Direct |
UWX0J470MCL1GB | Nichicon | 13,663 | 493-2086-1-ND | $0.38000 | Similar |
ECE-A0JKS470 | Panasonic Electronic Components | 15,767 | P957-ND | $0.32000 | Direct |
ECE-A0JKS470I | Panasonic Electronic Components | 0 | 10-ECE-A0JKS470ITB-ND | $0.06868 | Similar |
ECE-A0JKA470 | Panasonic Electronic Components | 22,730 | P802-ND | $0.33000 | Similar |