ULH2W5R6MNL1GS

DigiKey Part Number
493-6698-2-ND - Tape & Reel (TR)
493-6698-1-ND - Cut Tape (CT)
493-6698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULH2W5R6MNL1GS
Description
CAP ALUM 5.6UF 20% 450V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.6 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
ULH2W5R6MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.58000$1.58
10$1.18400$11.84
50$1.07980$53.99
100$0.88460$88.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$0.83063$332.25
800$0.66450$531.60
1,200$0.62297$747.56
2,000$0.58144$1,162.88
4,000$0.56067$2,242.68
10,000$0.53991$5,399.10
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
493-6698-6
493-6698-2
493-6698-1
Standard Package400