LH SERIES 8MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULH2E7R5MNL1GS

DigiKey Part Number
493-6692-2-ND - Tape & Reel (TR)
493-6692-1-ND - Cut Tape (CT)
493-6692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULH2E7R5MNL1GS
Description
CAP ALUM 7.5UF 20% 250V SMD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
7.5 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ULH2E7R5MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
45 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.68100$6.81
50$0.59560$29.78
100$0.48530$48.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.39706$198.53
1,000$0.34191$341.91
2,500$0.31985$799.63
5,000$0.30330$1,516.50
12,500$0.28742$3,592.75
25,000$0.28124$7,031.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
493-6692-6
493-6692-2
493-6692-1
Standard Package500