UKW SERIES 5mm
UKW SERIES 5mm
FW, KW Series Bottom_5 x 11
FW, KW Series_5 x 11

UKW1J220MDD1TD

Digi-Key Part Number
493-10779-1-ND - Cut Tape (CT)
493-10779-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UKW1J220MDD1TD
Supplier
Description
CAP ALUM 22UF 20% 63V RADIAL
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Audio
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.36200$3.62
50$0.25360$12.68
100$0.21740$21.74
500$0.16302$81.51
1,000$0.13766$137.66
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.13041$260.82
Additional Resources
AttributeDescription
Other Names493-10779-3
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UVR1J220MDD1TDNichicon3,083493-12798-1-ND$0.29000Direct
UVK1J220MDD1TDNichicon576493-12586-1-ND$0.30000Direct