UKW1H4R7MDD1TD is Obsolete and no longer manufactured.

Available Substitutes:
UKW SERIES 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UKW1H4R7MDD1TD

Digi-Key Part Number
493-10796-1-ND - Cut Tape (CT)
493-10796-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW1H4R7MDD1TD
Description
CAP ALUM 4.7UF 20% 50V RADIAL
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Audio
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Obsolete
Additional Resources
AttributeDescription
Other Names
493-10796-1
493-10796-3
Standard Package2,000
Substitutes (23)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UFW1H4R7MDD1TDNichicon12,985493-11017-1-ND$0.26000Direct
UPJ1H4R7MDD1TDNichicon3,182493-11330-1-ND$0.31000Upgrade
UPW2A4R7MDD1TDNichicon3,305493-11371-1-ND$0.31000Upgrade
UPS1H4R7MDD1TDNichicon15,040493-11322-1-ND$0.31000Upgrade
UVK2A4R7MDD1TDNichicon1,148493-12612-1-ND$0.28000Upgrade