

UKW1H010MDD1TD | ||
---|---|---|
Digi-Key Part Number | 493-10792-1-ND - Cut Tape (CT) 493-10792-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UKW1H010MDD1TD | |
Description | CAP ALUM 1UF 20% 50V RADIAL | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | Audio | |
Ripple Current @ Low Frequency | 10 mA @ 120 Hz | |
Ripple Current @ High Frequency | 20 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Doctor Capacitor Episode Two: Terms Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) Doctor Capacitor® Episode Seven: What's In The Mail, Doc? Doctor Capacitor® Episode Nine: You Callin' Me? |
PCN Obsolescence/ EOL | Mult Devs 26/Oct/2022 |
HTML Datasheet | |
EDA Models | UKW1H010MDD1TD by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.26600 | $2.66 |
50 | $0.17720 | $8.86 |
100 | $0.15050 | $15.05 |
500 | $0.10626 | $53.13 |
1,000 | $0.09298 | $92.98 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.08855 | $177.10 |
4,000 | $0.08191 | $327.64 |
10,000 | $0.07748 | $774.80 |
14,000 | $0.07350 | $1,029.00 |
50,000 | $0.06641 | $3,320.50 |
100,000 | $0.05866 | $5,866.00 |
Attribute | Description |
---|---|
Other Names | 493-10792-3 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
UFW2A010MDD1TD | Nichicon | 13,998 | 493-11047-1-ND | $0.29000 | Direct |
UPS1H010MDD1TD | Nichicon | 6,334 | 493-11321-1-ND | $0.32000 | Upgrade |
UKL2A010MDD1TD | Nichicon | 5,823 | 493-10599-1-ND | $0.44000 | Upgrade |
UKW2A010MDD1TD | Nichicon | 3,710 | 493-10787-1-ND | $0.34000 | Upgrade |
UPJ1H010MDD1TD | Nichicon | 15,071 | 493-5042-1-ND | $0.33000 | Upgrade |