UKT SERIES 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UKT1E101MED1TD

Digi-Key Part Number
493-10644-1-ND - Cut Tape (CT)
493-10644-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKT1E101MED1TD
Description
CAP ALUM 100UF 20% 25V RADIAL
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Audio
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
10 In Stock

Can ship immediately
Not Recommended for New Design, minimums may apply.
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.59000$0.59
10$0.41700$4.17
50$0.31520$15.76
100$0.27450$27.45
500$0.20332$101.66
1,000$0.17282$172.82
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.16266$325.32
Additional Resources
AttributeDescription
Other Names
493-10644-1
493-10644-3
Standard Package2,000