USD

UKL/KL SERIES 5mm

UKL2A010MDD1TD

Digi-Key Part Number
493-10599-1-ND - Cut Tape (CT)
493-10599-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UKL2A010MDD1TD
Supplier
Description
CAP ALUM 1UF 20% 100V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
1 µF
Voltage - Rated
100 V
Ripple Current @ Low Frequency
19 mA @ 120 Hz
Ripple Current @ High Frequency
38 mA @ 10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.24700$2.47
50$0.17260$8.63
100$0.14800$14.80
500$0.11100$55.50
1,000$0.09374$93.74
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.08881$177.62
4,000$0.08387$335.48
Additional Resources
AttributeDescription
Other Names493-10599-3
Standard Package2,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UFW2A010MDD1TDNichicon4,314493-11047-1-ND$0.28000Direct
UPM2A010MDD1TDNichicon3,825493-11582-1-ND$0.38000Direct
UPS2A010MDD1TDNichicon4,515493-5378-1-ND$0.26000Direct
UKW2A010MDD1TDNichicon490493-10787-1-ND$0.32000Direct
UVR2A010MDD1TDNichicon4,098493-12811-1-ND$0.31000Direct