USD

UKL SERIES 8mm

UKL1V470MPD1TD

Digi-Key Part Number
493-10519-1-ND - Cut Tape (CT)
493-10519-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UKL1V470MPD1TD
Supplier
Description
CAP ALUM 47UF 20% 35V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
47 µF
Voltage - Rated
35 V
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
380 mA @ 10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
493-10519-3
UKL1V470MPD
Standard Package1,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UPW1J470MPD1TDNichicon7,324493-11607-1-ND$0.43000Upgrade
UPJ1J470MPD1TDNichicon1,931493-11648-1-ND$0.49000Upgrade
UKL1V470KPDANATANichicon1,199493-15404-1-ND$0.55000Direct
UKL1H470MPD1TDNichicon272493-10506-1-ND$0.50000Upgrade
UPM1J470MPD1TANichicon773493-15769-1-ND$0.50000Direct