USD

UKL/KL SERIES 5mm

UKL1E4R7MDDANA

Digi-Key Part Number
493-15372-ND
Manufacturer
Nichicon
Manufacturer Product Number
UKL1E4R7MDDANA
Supplier
Description
CAP ALUM 4.7UF 20% 25V RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
4.7 µF
Voltage - Rated
25 V
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Bulk
QtyUnit PriceExt Price
1$0.28000$0.28
10$0.19500$1.95
50$0.12980$6.49
100$0.11030$11.03
500$0.07784$38.92
1,000$0.06810$68.10
2,500$0.06486$162.15
5,000$0.06000$300.00
Additional Resources
AttributeDescription
Other Names
493-15372
UKL1E4R7MDDANA-ND
Standard Package200
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UVZ1H4R7MDDNichicon3,562493-1336-ND$0.31000Upgrade
URZ1H4R7MDDNichicon4,386493-15947-ND$0.36000Upgrade
UPS1V4R7MDDNichicon3,342493-16341-ND$0.32000Upgrade
UVZ1V4R7MDDNichicon3,524493-1313-ND$0.35000Upgrade
UPJ1H4R7MDDNichicon599493-15645-ND$0.33000Upgrade