USD

UKL/KL SERIES 5mm

UKL1E220MDDANATA

Digi-Key Part Number
493-17403-1-ND - Cut Tape (CT)
493-17403-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UKL1E220MDDANATA
Supplier
Description
CAP ALUM 22UF 20% 25V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
22 µF
Voltage - Rated
25 V
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
493-17403-3
UKL1E220MDDANATA-ND
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UPJ1V220MDD1TANichicon2,616493-17409-1-ND$0.28000Upgrade
UPW1H220MDD1TANichicon4,860493-15877-1-ND$0.29000Upgrade