USD

cms-photo-not-available

UKL1E101KPD1TA

Digi-Key Part Number
493-17638-1-ND - Cut Tape (CT)
493-17638-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UKL1E101KPD1TA
Supplier
Description
CAP ALUM 100UF 10% 25V THRU HOLE
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±10%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
100 µF
Voltage - Rated
25 V
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
420 mA @ 10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
493-17638-3
UKL1E101KPD1TA-ND
Standard Package1,000