USD

UKL/KL SERIES 5mm

UKL1A470KDDANATD

Digi-Key Part Number
493-15345-1-ND - Cut Tape (CT)
493-15345-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UKL1A470KDDANATD
Supplier
Description
CAP ALUM 47UF 20% 10V RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±10%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
47 µF
Voltage - Rated
10 V
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
220 mA @ 10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.31000$0.31
10$0.21300$2.13
50$0.14220$7.11
100$0.12080$12.08
500$0.08528$42.64
1,000$0.07462$74.62
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.06798$135.96
4,000$0.06288$251.52
10,000$0.05948$594.80
14,000$0.05642$789.88
50,000$0.05099$2,549.50
Additional Resources
AttributeDescription
Other Names
493-15345-2
493-15345-2-ND
493-15345-3
UKL1A470KDDANATD-ND
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UHE1E470MDD1TDNichicon2,654493-15238-1-ND$0.33000Upgrade