FW SERIES 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFW1H4R7MDD1TD

Digi-Key Part Number
493-11017-1-ND - Cut Tape (CT)
493-11017-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1H4R7MDD1TD
Description
CAP ALUM 4.7UF 20% 50V RADIAL
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
UFW1H4R7MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Audio
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
In-Stock: 8,492
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.16700$1.67
50$0.11720$5.86
100$0.09460$9.46
500$0.07030$35.15
1,000$0.06151$61.51
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.05858$117.16
4,000$0.05419$216.76
Manufacturers Standard Package
Substitutes (17)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UKW2A4R7MDD1TDNichicon1,779493-10782-1-ND$0.48000Direct
UKL1H4R7MDD1TDNichicon475493-10507-1-ND$0.30000Upgrade
UKL2A4R7MDD1TDNichicon960493-10596-1-ND$0.42000Upgrade
UPJ1K4R7MDD1TDNichicon3,945493-5101-1-ND$0.42000Upgrade
UPM1H4R7MDD1TDNichicon11,715493-11404-1-ND$0.29000Upgrade
Additional Resources
AttributeDescription
Other Names
493-11017-3
493-11017-1
Standard Package2,000