UFG1C330MDM1TD | ||
---|---|---|
Digi-Key Part Number | 493-10941-1-ND - Cut Tape (CT) 493-10941-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UFG1C330MDM1TD | |
Description | CAP ALUM 33UF 20% 16V RADIAL | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | Audio | |
Ripple Current @ Low Frequency | 57 mA @ 120 Hz | |
Ripple Current @ High Frequency | 114 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Audio Capacitors |
Video File | Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor Episode Two: Terms Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) Doctor Capacitor® Episode Seven: What's In The Mail, Doc? Doctor Capacitor® Episode Nine: You Callin' Me? |
PCN Obsolescence/ EOL | Mult Devs 26/Oct/2022 |
HTML Datasheet | |
EDA Models | UFG1C330MDM1TD by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.26200 | $2.62 |
50 | $0.18360 | $9.18 |
100 | $0.15730 | $15.73 |
500 | $0.11800 | $59.00 |
1,000 | $0.09964 | $99.64 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.09439 | $188.78 |
4,000 | $0.08915 | $356.60 |
10,000 | $0.08390 | $839.00 |
14,000 | $0.08128 | $1,137.92 |
50,000 | $0.07342 | $3,671.00 |
100,000 | $0.06840 | $6,840.00 |
Attribute | Description |
---|---|
Other Names | 493-10941-3 493-10941-1 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
UFW1H330MDD1TD | Nichicon | 5,567 | 493-11010-1-ND | $0.29000 | Direct |
UFW1V330MDD1TD | Nichicon | 6,371 | 493-11041-1-ND | $0.30000 | Direct |
UVK1H330MDD1TD | Nichicon | 2,855 | 493-12575-1-ND | $0.29000 | Upgrade |
UVZ1H330MDD1TD | Nichicon | 4,000 | 493-13469-1-ND | $0.34000 | Upgrade |
UPW1E330MDD1TD | Nichicon | 488 | 493-11350-1-ND | $0.36000 | Upgrade |