
UES1V101MPM1TD | |
---|---|
DigiKey Part Number | 493-10847-1-ND - Cut Tape (CT) 493-10847-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1V101MPM1TD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 100µF 35V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1V101MPM1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.19000 | $1.19 |
10 | $0.75800 | $7.58 |
50 | $0.57960 | $28.98 |
100 | $0.52290 | $52.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.42536 | $212.68 |
1,000 | $0.39464 | $394.64 |
1,500 | $0.37913 | $568.70 |
2,500 | $0.36184 | $904.60 |
3,500 | $0.35168 | $1,230.88 |
5,000 | $0.34186 | $1,709.30 |
12,500 | $0.32055 | $4,006.88 |
25,000 | $0.30962 | $7,740.50 |