CD & UCM Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCM1K751MNJ1MS

DigiKey Part Number
UCM1K751MNJ1TR-ND - Tape & Reel (TR)
UCM1K751MNJ1CT-ND - Cut Tape (CT)
UCM1K751MNJ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCM1K751MNJ1MS
Description
CAP ALUM 750UF 20% 80V SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
750 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Ripple Current @ Low Frequency
1.07 A @ 120 Hz
Ripple Current @ High Frequency
2.14 A @ 100 kHz
Impedance
63 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.886" (22.50mm)
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.47000$4.47
10$3.42900$34.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75$3.09747$232.31
150$2.66520$399.78
375$2.30507$864.40
525$2.08897$1,096.71
750$1.98091$1,485.68
1,875$1.94490$3,646.69
3,750$1.87286$7,023.22
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
493-UCM1K751MNJ1MSCT
493-UCM1K751MNJ1MSTR-ND
UCM1K751MNJ1MCT
493-UCM1K751MNJ1MSDKR-ND
UCM1K751MNJ1MTR
493-UCM1K751MNJ1MSCT-ND
UCM1K751MNJ1DKR
UCM1K751MNJ1TR
UCM1K751MNJ1MDKR
UCM1K751MNJ1CT
493-UCM1K751MNJ1MSTR
493-UCM1K751MNJ1MSDKR
Standard Package75