UCM1H122MNJ1MS

DigiKey Part Number
UCM1H122MNJ1TR-ND - Tape & Reel (TR)
UCM1H122MNJ1CT-ND - Cut Tape (CT)
UCM1H122MNJ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCM1H122MNJ1MS
Description
CAP ALUM 1200UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Ripple Current @ High Frequency
2.44 A @ 100 kHz
Impedance
50 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.886" (22.50mm)
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.50000$3.50
10$2.68900$26.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75$2.42947$182.21
150$2.09047$313.57
375$1.80797$677.99
525$1.63848$860.20
750$1.55373$1,165.30
1,875$1.52548$2,860.28
3,750$1.46898$5,508.68
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
493-UCM1H122MNJ1MSTR-ND
UCM1H122MNJ1DKR
493-UCM1H122MNJ1MSTR
493-UCM1H122MNJ1MSDKR
UCM1H122MNJ1TR
493-UCM1H122MNJ1MSCT
493-UCM1H122MNJ1MSCT-ND
493-UCM1H122MNJ1MSDKR-ND
UCM1H122MNJ1CT
Standard Package75