USD

Obsolete item.
VX Series

TVX1C102MCD

Digi-Key Part Number
493-14398-ND
Manufacturer
Nichicon
Manufacturer Product Number
TVX1C102MCD
Supplier
Description
CAP ALUM 1000UF 20% 16V AXIAL
Detailed Description
1000µF 16V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.394"" Dia x 1.102"" L (10.00mm x 28.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Capacitance
1000µF
Voltage - Rated
16V
Ripple Current @ Low Frequency
770mA @ 120Hz
Ripple Current @ High Frequency
885.5mA @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
493-14398
TVX1C102MCD-ND
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
108TTA016MIllinois Capacitor2601572-1062-ND$1.33000Direct