SLB08115L1401PM | |
|---|---|
DigiKey Part Number | SLB08115L1401PM-ND |
Manufacturer | |
Manufacturer Product Number | SLB08115L1401PM |
Description | BATTERY LITH-ION 2.4V 14MAH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 V Lithium-Ion Battery Rechargeable (Secondary) 14mAh |
Datasheet | Datasheet |
EDA/CAD Models | SLB08115L1401PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.31" Dia x 0.45" H (8.0mm x 11.5mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | 280mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.62000 | $6.62 |
| 10 | $5.49200 | $54.92 |
| 50 | $4.82280 | $241.14 |
| 100 | $4.56080 | $456.08 |
| 250 | $4.23660 | $1,059.15 |
| 700 | $3.90039 | $2,730.27 |
| 1,400 | $3.75000 | $5,250.00 |





United States