SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
SLB03070LR352ZA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLB03070LR352ZA

Digi-Key Part Number
SLB03070LR352ZTRND - Tape & Reel (TR)
SLB03070LR352ZCTND - Cut Tape (CT)
Manufacturer
Nichicon
Manufacturer Product Number
SLB03070LR352ZA
Supplier
Description
2.4V, -30 TO 60C, 0.35MAH CAPAC
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
- 2.4 V Lithium-Ion Battery Rechargeable (Secondary) 350µAh
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Battery Chemistry
Lithium-Ion
Battery Cell Size
-
Voltage - Rated
2.4 V
Capacity
350µAh
Size / Dimension
0.12" Dia x 0.28" H (3.0mm x 7.0mm)
Termination Style
PC Pin (Vertical Mount)
Discharge Rate
-
Standard Charge Current
-
Standard Charge Time
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$3.67181$7,343.62
Cut Tape (CT)
QtyUnit PriceExt Price
1$6.54000$6.54
10$5.45400$54.54
50$4.78740$239.37
100$4.54500$454.50
250$4.21168$1,052.92
500$4.06020$2,030.10
1,000$3.93900$3,939.00
Additional Resources
AttributeDescription
Other Names
493-SLB03070LR352ZACT
493-SLB03070LR352ZADKR-ND
493-SLB03070LR352ZADKR
493-SLB03070LR352ZATR
493-SLB03070LR352ZACT-ND
493-SLB03070LR352ZATR-ND
493-SLB03070LR352ZADKRINACTIVE
SLB03070LR352ZTR
SLB03070LR352ZCT
Standard Package2,000