PPA2124100KN

DigiKey Part Number
PPA2124100KN-ND
Manufacturer
Manufacturer Product Number
PPA2124100KN
Description
CAP FILM 1UF 10% 1.2KVDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 550V 1200V (1.2kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
PPA2124100KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
550V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
3.4 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.181" Dia x 1.732" L (30.00mm x 44.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.13000$7.13
10$6.17600$61.76
50$5.54280$277.14
200$4.81440$962.88
600$4.35512$2,613.07
1,000$4.03838$4,038.38
Manufacturers Standard Package