EEC2E206HQA415

DigiKey Part Number
493-3787-ND
Manufacturer
Manufacturer Product Number
EEC2E206HQA415
Description
CAP FILM 20UF 250VAC QC TERM
Customer Reference
Detailed Description
20 µF Film Capacitor 250V Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-5%, +10%
Voltage Rating - AC
250V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
2.283" L x 1.024" W (58.00mm x 26.00mm)
Height - Seated (Max)
1.614" (41.00mm)
Termination
Quick Connect, Disconnect
Lead Spacing
-
Applications
Motor Run
Ratings
-
Features
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$15.40000$15.40