ZR SERIES 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UZR1H0R1MCL1GB

Digi-Key Part Number
493-10117-2-ND - Tape & Reel (TR)
493-10117-1-ND - Cut Tape (CT)
493-10117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UZR1H0R1MCL1GB
Description
CAP ALUM 0.1UF 20% 50V SMD
Detailed Description
0.1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
1 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.156" (3.95mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.45900$4.59
50$0.34720$17.36
100$0.30240$30.24
500$0.22402$112.01
1,000$0.19042$190.42
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.17922$358.44
Additional Resources
AttributeDescription
Other Names
493-10117-1
493-10117-2
UZR1H0R1MCL1GB-ND
493-10117-6
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UZG1H0R1MCL1GBNichicon99493-10061-1-ND$0.76000Upgrade
UZS1H0R1MCL1GBNichicon905493-10148-1-ND$0.53000Similar