ZR SERIES 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UZR0G330MCL1GB

Digi-Key Part Number
493-10095-2-ND - Tape & Reel (TR)
493-10095-1-ND - Cut Tape (CT)
493-10095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UZR0G330MCL1GB
Description
CAP ALUM 33UF 20% 4V SMD
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
42 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.156" (3.95mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.62000$0.62
10$0.43800$4.38
50$0.33080$16.54
100$0.28810$28.81
500$0.21344$106.72
1,000$0.18142$181.42
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.17075$341.50
Additional Resources
AttributeDescription
Other Names
493-10095-6
493-10095-1
493-10095-2
UZR0G330MCL1GB-ND
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UWX0G330MCL1GBNichicon884493-2076-1-ND$0.36000Similar
UZS0G330MCL1GBNichicon3,124493-10126-1-ND$0.56000Similar