
781742-01 | |
---|---|
DigiKey Part Number | 2770-781742-01-ND |
Manufacturer | |
Manufacturer Product Number | 781742-01 |
Description | DAQ DEVICE MULTIFUNCT I/O PXIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXIe |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PXIe | |
Front Connection | - | |
Number of Inputs and Type | 4 - Digital | |
Input Range | ±10V | |
Input Resolution | - | |
Number of Outputs and Type | 4 - Digital | |
Output Range | ±10V | |
Output Resolution | - | |
Bidirectional Channels | 4 | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,601.12000 | $12,601.12 |