779421-01 is Obsolete and no longer manufactured.

Type | Description | Select |
---|---|---|
Category | ||
Mfr | NI | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | SCSI | |
Number of Inputs and Type | 8 - Analog | |
Input Range | ±10V | |
Input Resolution | 14 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 8 | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 2.5M | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Multifunction Input,Out Devices Flyer |
PCN Obsolescence/ EOL | Mult Dev EOL 12/Feb/2021 |
HTML Datasheet | Multifunction Input,Out Devices Flyer |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.80.4000 |
Attribute | Description |
---|---|
Other Names | 2770-779421-01 191215D-03L |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
785809-01 | NI | 0 | 2770-785809-01-ND | $6,669.54000 | Similar |