778397-01 is Obsolete and no longer manufactured.

Available Substitutes:

778397-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

778397-01

Digi-Key Part Number
2770-778397-01-ND
Manufacturer
Manufacturer Product Number
778397-01
Description
DAQ DEVICE MULTIFUNCTION I/O PCI
Detailed Description
Multifunction I/O DAQ Device PCI SCSI
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NI
Series
Package
Box
Product Status
Obsolete
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
PCI
Front Connection
SCSI
Number of Inputs and Type
4 - Analog
Input Range
±42V
Input Resolution
16 Bits
Number of Outputs and Type
2 - Analog
Output Range
±10V
Output Resolution
16 Bits
Bidirectional Channels
8
Counter/Timers
2
Sampling Rate (Per Second)
800k
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.80.4000
Obsolete

Additional Resources
AttributeDescription
Other Names
2770-778397-01
187519L-01L
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
785817-01NI02770-785817-01-ND$4,079.79000Similar