192288-0R3 | |
---|---|
DigiKey Part Number | 2770-192288-0R3-ND |
Manufacturer | |
Manufacturer Product Number | 192288-0R3 |
Description | CBL ASSY 68P M-VHDCI 68P 0.98' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 68 pos Male to VHDCI 68 pos 0.98' (300.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 68 pos Male to VHDCI 68 pos | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $186.82000 | $186.82 |