SDR868M350S015

DigiKey Part Number
3372-SDR868M350S015TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR868M350S015
Description
868.35MHz SAW Res. +/-200KHz 6P
Customer Reference
Detailed Description
868.35 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NextGen Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
SAW
Frequency
868.35 MHz
Frequency Tolerance
±200kHz
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height
0.049" (1.25mm)
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65850$1,975.50