
RB3M072000L515 | ||
---|---|---|
Digi-Key Part Number | 3372-RB3M072000L515-ND | |
Manufacturer | TGS | |
Manufacturer Product Number | RB3M072000L515 | |
Description | Xtal Osc 3.072MHz 5V HCMOS 50pF | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
Resource Type | Link |
---|---|
Datasheets | RB3M072000L515 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
520 | $1.25000 | $650.00 |
Attribute | Description |
---|---|
Other Names | 3372-RB3M072000L515 |
Standard Package | 520 |