USD

SOD 128

PTVS36VP1UP,115

Digi-Key Part Number
1727-4439-2-ND - Tape & Reel (TR)
1727-4439-1-ND - Cut Tape (CT)
1727-4439-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
PTVS36VP1UP,115
Supplier
Description
TVS DIODE 36V 58.1V CFP5
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount CFP5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
CFP5
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

7,584 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
1727-4439-2
568-5326-2
568-5326-2-ND
934064181115
PTVS36VP1UP115
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PTVS36VP1UTP,115Nexperia USA Inc.24,3281727-1413-1-ND$0.39000Direct