USD

SOD123W
PTVS30VS1UR,115
Digi-Key Part Number
1727-5870-2-ND - Tape & Reel (TR)
1727-5870-1-ND - Cut Tape (CT)
1727-5870-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
PTVS30VS1UR,115
Supplier
Description
TVS DIODE 30V 48.4V CFP3
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Clamp Ipp Tvs Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
CFP3
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

528 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.43000$0.43
10$0.29200$2.92
100$0.16700$16.70
500$0.12720$63.60
1,000$0.09275$92.75
Additional Resources
AttributeDescription
Other Names
1727-5870-2
568-7455-2
568-7455-2-ND
934061363115
PTVS30VS1UR,115-ND
PTVS30VS1UR115
Standard Package3,000