
PMPB08R5XNX | ||
---|---|---|
Digi-Key Part Number | 1727-PMPB08R5XNXTR-ND - Tape & Reel (TR) 1727-PMPB08R5XNXCT-ND - Cut Tape (CT) 1727-PMPB08R5XNXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMPB08R5XNX | |
Description | PMPB08R5XN/SOT1220-2/DFN2020M- | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | N-Channel 30 V 11A (Ta) 1.9W (Ta), 12.5W (Tc) Surface Mount DFN2020M-6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 11A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1774 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | ||
Supplier Device Package | DFN2020M-6 | |
Package / Case |
Resource Type | Link |
---|---|
HTML Datasheet | PMPB08R5XN |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.42200 | $4.22 |
100 | $0.31490 | $31.49 |
500 | $0.24740 | $123.70 |
1,000 | $0.19117 | $191.17 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17431 | $522.93 |
Attribute | Description |
---|---|
Other Names | 934662427115 1727-PMPB08R5XNXCT 1727-PMPB08R5XNXTR 1727-PMPB08R5XNXDKR |
Standard Package | 3,000 |