USD

SOT363
PMGD280UN,115
Digi-Key Part Number
1727-3125-2-ND - Tape & Reel (TR)
1727-3125-1-ND - Cut Tape (CT)
1727-3125-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
PMGD280UN,115
Supplier
Description
MOSFET 2N-CH 20V 0.87A 6TSSOP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Mosfet Array 2 N-Channel (Dual) 20V 870mA 400mW Surface Mount 6-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
870mA
Rds On (Max) @ Id, Vgs
340mOhm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.89nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
45pF @ 20V
Power - Max
400mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,547 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.40000$0.40
10$0.29900$2.99
25$0.26960$6.74
100$0.14210$14.21
500$0.12594$62.97
1,000$0.09800$98.00
Additional Resources
AttributeDescription
Other Names
1727-3125-2
568-2365-2
568-2365-2-ND
934057726115
PMGD280UN T/R
PMGD280UN115
Standard Package3,000