
PIMP31-QX | ||
---|---|---|
Digi-Key Part Number | 1727-PIMP31-QXTR-ND - Tape & Reel (TR) 1727-PIMP31-QXCT-ND - Cut Tape (CT) 1727-PIMP31-QXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PIMP31-QX | |
Description | TRANS PREBIAS 2PNP 50V 6TSOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 500mA 140MHz 290mW Surface Mount 6-TSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nexperia USA Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 1kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 140MHz | |
Power - Max | 290mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PIMP31-Q |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.36500 | $3.65 |
100 | $0.24860 | $24.86 |
500 | $0.18648 | $93.24 |
1,000 | $0.13986 | $139.86 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12820 | $384.60 |
6,000 | $0.12043 | $722.58 |
15,000 | $0.11266 | $1,689.90 |
30,000 | $0.10995 | $3,298.50 |
Attribute | Description |
---|---|
Other Names | 1727-PIMP31-QXCT 934664163115 1727-PIMP31-QXDKR 1727-PIMP31-QXTR |
Standard Package | 3,000 |