PESD24VL2BAT-QR | |
---|---|
DigiKey Part Number | 1727-PESD24VL2BAT-QRTR-ND - Tape & Reel (TR) 1727-PESD24VL2BAT-QRCT-ND - Cut Tape (CT) 1727-PESD24VL2BAT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VL2BAT-QR |
Description | TVS DIODE 24VWM 41VC TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.15400 | $1.54 |
100 | $0.09550 | $9.55 |
500 | $0.07006 | $35.03 |
1,000 | $0.06183 | $61.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05133 | $153.99 |
6,000 | $0.04603 | $276.18 |
9,000 | $0.04333 | $389.97 |
15,000 | $0.04028 | $604.20 |
21,000 | $0.03848 | $808.08 |
30,000 | $0.03673 | $1,101.90 |
75,000 | $0.03288 | $2,466.00 |
150,000 | $0.03050 | $4,575.00 |
300,000 | $0.02888 | $8,664.00 |