PESD12VU1UT,215

DigiKey Part Number
1727-3811-2-ND - Tape & Reel (TR)
1727-3811-1-ND - Cut Tape (CT)
1727-3811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD12VU1UT,215
Description
TVS DIODE 12VWM 39VC TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
39V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD12VU1UT,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.2V
Voltage - Clamping (Max) @ Ipp
39V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
In-Stock: 119,705
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.13200$1.32
100$0.07900$7.90
500$0.07500$37.50
1,000$0.07100$71.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04600$138.00
6,000$0.04500$270.00
9,000$0.04412$397.08
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States