8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4350SS,115

Digi-Key Part Number
1727-5755-2-ND - Tape & Reel (TR)
1727-5755-1-ND - Cut Tape (CT)
1727-5755-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
PBSS4350SS,115
Supplier
Description
TRANS 2NPN 50V 2.7A 8SO
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 2.7A - 2W Surface Mount 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
2.7A
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
340mV @ 270mA, 2.7A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
2W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
568-7302-6
568-7302-2
934061031115
568-7302-1
PBSS4350SS,115-ND
PBSS4350SS T/R-ND
PBSS4350SS115
PBSS4350SS T/R
568-7302-1-ND
568-7302-2-ND
568-7302-6-ND
1727-5755-6
1727-5755-2
1727-5755-1
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PHPT610030NKXNexperia USA Inc.3,1301727-2265-1-ND$0.68000Direct