USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
8-SO

PBSS4041SPN,115

Digi-Key Part Number
1727-5110-2-ND - Tape & Reel (TR)
1727-5110-1-ND - Cut Tape (CT)
1727-5110-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
PBSS4041SPN,115
Supplier
Description
TRANS NPN/PNP 60V 6.7A/5.9A 8SO
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Bipolar (BJT) Transistor Array NPN, PNP 60V 6.7A, 5.9A 130MHz, 110MHz 2.3W Surface Mount 8-SO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN, PNP
Current - Collector (Ic) (Max)
6.7A, 5.9A
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
350mV @ 350mA, 7A / 275mV @ 400mA, 4A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 4A, 2V / 150 @ 2A, 2V
Power - Max
2.3W
Frequency - Transition
130MHz, 110MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
In Stock: 6,617

6,617 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
1727-5110-2
568-6407-2
568-6407-2-ND
934063414115
PBSS4041SPN,115-ND
PBSS4041SPN115
Standard Package1,000