8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0202DCH

DigiKey Part Number
1727-LSF0202DCHTR-ND - Tape & Reel (TR)
1727-LSF0202DCHCT-ND - Cut Tape (CT)
1727-LSF0202DCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0202DCH
Description
LSF0202DC/SOT765/VSSOP8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.95 V ~ 5 V
Voltage - VCCB
0.95 V ~ 5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
In-Stock: 2,950
Can ship immediately
New Product New Product
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.30500$3.05
25$0.27200$6.80
100$0.23550$23.55
250$0.21820$54.55
500$0.20776$103.88
1,000$0.19966$199.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18855$565.65
6,000$0.18336$1,100.16
9,000$0.18076$1,626.84
15,000$0.17787$2,668.05
21,000$0.17619$3,699.99
30,000$0.17457$5,237.10
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.