BZX8450-C4V7-QR | |
---|---|
DigiKey Part Number | 1727-BZX8450-C4V7-QRTR-ND - Tape & Reel (TR) 1727-BZX8450-C4V7-QRCT-ND - Cut Tape (CT) 1727-BZX8450-C4V7-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C4V7-QR |
Description | BZX8450-C4V7-Q/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.08000 | $0.80 |
100 | $0.05340 | $5.34 |
500 | $0.04050 | $20.25 |
1,000 | $0.03612 | $36.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03036 | $91.08 |
6,000 | $0.02738 | $164.28 |
9,000 | $0.02584 | $232.56 |
15,000 | $0.02409 | $361.35 |
21,000 | $0.02305 | $484.05 |
30,000 | $0.02203 | $660.90 |
75,000 | $0.01977 | $1,482.75 |
150,000 | $0.01836 | $2,754.00 |
300,000 | $0.01750 | $5,250.00 |