BUK9K22-80EX

DigiKey Part Number
1727-7406-2-ND - Tape & Reel (TR)
1727-7406-1-ND - Cut Tape (CT)
1727-7406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9K22-80EX
Description
MOSFET 2N-CH 80V 21A LFPAK56D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 80V 21A (Ta) 64W Surface Mount LFPAK56D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
80V
Current - Continuous Drain (Id) @ 25°C
21A (Ta)
Rds On (Max) @ Id, Vgs
19mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
23.1nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
3115pF @ 25V
Power - Max
64W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
LFPAK56D
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.51000$1.51
10$1.25100$12.51
100$0.99600$99.60
500$0.84278$421.39
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.65150$977.25
Manufacturers Standard Package