DPAK SOT428
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7214-75B,118

Digi-Key Part Number
1727-4696-2-ND - Tape & Reel (TR)
1727-4696-1-ND - Cut Tape (CT)
1727-4696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7214-75B,118
Description
MOSFET N-CH 75V 70A DPAK
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
N-Channel 75 V 70A (Tc) 158W (Tc) Surface Mount DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
FET Type
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2612 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
158W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Supplier Device Package
DPAK
Package / Case
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.75000$1.75
10$1.56100$15.61
100$1.21670$121.67
500$1.00508$502.54
1,000$0.79348$793.48
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.74058$1,851.45
5,000$0.72135$3,606.75
Additional Resources
AttributeDescription
Other Names
BUK721475B118
568-5844-1
568-5844-1-ND
568-5844-2
568-5844-2-ND
BUK7214-75B,118-ND
568-5844-6-ND
934057718118
BUK7214-75B /T3
BUK7214-75B /T3-ND
1727-4696-2
1727-4696-1
1727-4696-6
568-5844-6
Standard Package2,500