
BUK7208-40B,118 | ||
---|---|---|
Digi-Key Part Number | 1727-5245-2-ND - Tape & Reel (TR) 1727-5245-1-ND - Cut Tape (CT) 1727-5245-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BUK7208-40B,118 | |
Description | MOSFET N-CH 40V 75A DPAK | |
Detailed Description | N-Channel 40 V 75A (Tc) 167W (Tc) Surface Mount DPAK | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2493 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 185°C (TJ) | |
Mounting Type | ||
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BUK7208-40B |
PCN Packaging | |
HTML Datasheet | BUK7208-40B |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.87000 | $1.87 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.73755 | $7,375.50 |
Attribute | Description |
---|---|
Other Names | 1727-5245-6 568-6569-6 568-6569-6-ND |
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
STD80N4F6 | STMicroelectronics | 1,776 | 497-13576-1-ND | $1.84000 | Similar |
IRFR3504ZTRPBF | Infineon Technologies | 17,732 | IRFR3504ZPBFCT-ND | $1.60000 | Similar |
IRLR3636TRPBF | Infineon Technologies | 815 | IRLR3636TRPBFCT-ND | $2.24000 | Similar |
IPD031N06L3GATMA1 | Infineon Technologies | 19,665 | IPD031N06L3GATMA1CT-ND | $3.19000 | Similar |
FDD8647L | onsemi | 21,744 | FDD8647LCT-ND | $1.65000 | Similar |