USD

SOT23
BC857B,215
Digi-Key Part Number
1727-2926-2-ND - Tape & Reel (TR)
1727-2926-1-ND - Cut Tape (CT)
1727-2926-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
BC857B,215
Supplier
Description
TRANS PNP 45V 100A TO236AB
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 250mW Surface Mount TO-236AB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Frequency - Transition
100MHz
Operating Temperature
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Power - Max
250mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

58,344 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
1727-2926-2
568-1638-2
568-1638-2-ND
933589760215
BC857B T/R
BC857B215
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BC860B,215Nexperia USA Inc.2,5061727-4877-1-ND$0.21000Direct